Lutronic Connector, 2 Contacts, Chassis Mount, Socket, Female, IP67, Quicklock Series
- RS Stock No.:
- 285-7986
- Distrelec Article No.:
- 302-38-469
- Mfr. Part No.:
- 2620 02 T22CB100
- Brand:
- Lutronic
Subtotal (1 unit)*
£4.98
(exc. VAT)
£5.98
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 245 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £4.98 |
*price indicative
- RS Stock No.:
- 285-7986
- Distrelec Article No.:
- 302-38-469
- Mfr. Part No.:
- 2620 02 T22CB100
- Brand:
- Lutronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lutronic | |
| Number of Contacts | 2 | |
| Product Type | Connector | |
| Mount Type | Chassis Mount | |
| Current | 20A | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Orientation | Straight | |
| Series | Quicklock | |
| Voltage | 500V | |
| Minimum Operating Temperature | -40°C | |
| Housing Material | Plastic, Metal | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL | |
| Pole Format | 2 | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Lutronic | ||
Number of Contacts 2 | ||
Product Type Connector | ||
Mount Type Chassis Mount | ||
Current 20A | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Orientation Straight | ||
Series Quicklock | ||
Voltage 500V | ||
Minimum Operating Temperature -40°C | ||
Housing Material Plastic, Metal | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL | ||
Pole Format 2 | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
The Quicklock plug is a robust IP67 rated connector, featuring a size 20 configuration in its straight version. Encased in a durable plastic housing, it ensures reliable performance even in challenging environments. Equipped with solder terminals and protecting cap, it offers secure connections for various applications.
RoHS compliant
UL 94 V0 flammability rating
Related links
- Lutronic Connector Chassis Mount Male IP67, Quicklock Series
- Lutronic Connector Chassis Mount Female Quicklock Series
- Lutronic Connector Cable Male Quicklock Series
- Lutronic Industrial Circular Connector Cable Male Quicklock Series
- Lutronic Industrial Circular Connector Cable Male Quicklock Series
- Lumberg Circular Connector Panel Mount Female IP65, 0270 Series
- Bulgin Circular Connector Panel Mount Female EXPlora EXP Series
- Bulgin Industrial Circular Connector Panel Mount Female EXP Series Series
