Lutronic Connector, 2 Contacts, Chassis Mount, Socket, Female, IP67, Quicklock Series

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
285-7978
Distrelec Article No.:
302-38-448
Mfr. Part No.:
2420 02 T18CB100
Brand:
Lutronic
Find similar products by selecting one or more attributes.
Select all

Brand

Lutronic

Product Type

Connector

Number of Contacts

2

Mount Type

Chassis Mount

Current

10A

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Orientation

Straight

Series

Quicklock

Voltage

400V

Mating Type

Quick Lock

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Pole Format

2

Standards/Approvals

UL

Contact Plating

Gold

Contact Material

Copper Alloy

COO (Country of Origin):
CN
The Quicklock plug is a robust IP67 rated connector, featuring a size 16 configuration in its straight version. Encased in a durable plastic housing, it ensures reliable performance even in challenging environments. Equipped with solder terminals and protecting cap, it offers secure connections for various applications.

RoHS compliant

UL 94 V0 flammability rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy