Lutronic Connector, 2 Contacts, Cable, Plug, Male, IP67, Quicklock Series
- RS Stock No.:
- 285-7989
- Distrelec Article No.:
- 302-38-483
- Mfr. Part No.:
- 2650 02 T12CB T
- Brand:
- Lutronic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 285-7989
- Distrelec Article No.:
- 302-38-483
- Mfr. Part No.:
- 2650 02 T12CB T
- Brand:
- Lutronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lutronic | |
| Product Type | Connector | |
| Number of Contacts | 2 | |
| Mount Type | Cable | |
| Current | 20A | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Orientation | Straight | |
| Series | Quicklock | |
| Voltage | 500V | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Housing Material | Metal, Plastic | |
| Maximum Operating Temperature | 80°C | |
| Pole Format | 2 | |
| Standards/Approvals | UL | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Lutronic | ||
Product Type Connector | ||
Number of Contacts 2 | ||
Mount Type Cable | ||
Current 20A | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Orientation Straight | ||
Series Quicklock | ||
Voltage 500V | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Housing Material Metal, Plastic | ||
Maximum Operating Temperature 80°C | ||
Pole Format 2 | ||
Standards/Approvals UL | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
The Quicklock plug is a robust IP67 rated connector, featuring a size 20 configuration in its straight version. Encased in a durable plastic housing, it ensures reliable performance even in challenging environments. Equipped with solder terminals, it offers secure connections for various applications.
RoHS compliant
UL 94 V0 flammability rating
Related links
- Lutronic Industrial Circular Connector Cable Male Quicklock Series
- Lutronic Industrial Circular Connector Cable Male Quicklock Series
- Lutronic Connector Chassis Mount Female Quicklock Series
- Lutronic Connector Chassis Mount Male IP67, Quicklock Series
- Lumberg Circular Connector Cable Plug Female IP67, 02 Series
- Lumberg Circular Connector Cable Male 02 Series
- Lumberg Circular Connector Cable Female 02 Series
- binder Circular Connector Cable Plug IP67, 723 Series
