Lutronic Connector, 4 Contacts, Chassis Mount, Plug, Male, IP65, IP67, Series 02 Quicklock Series
- RS Stock No.:
- 285-7988
- Distrelec Article No.:
- 302-47-804
- Mfr. Part No.:
- 2630 04 T22CB100
- Brand:
- Lutronic
Subtotal (1 unit)*
£7.05
(exc. VAT)
£8.46
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- Plus 2 left, shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.05 |
*price indicative
- RS Stock No.:
- 285-7988
- Distrelec Article No.:
- 302-47-804
- Mfr. Part No.:
- 2630 04 T22CB100
- Brand:
- Lutronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lutronic | |
| Number of Contacts | 4 | |
| Mounting Type | Chassis Mount | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP65, IP67 | |
| Series | Series 02 Quicklock | |
| Select all | ||
|---|---|---|
Brand Lutronic | ||
Number of Contacts 4 | ||
Mounting Type Chassis Mount | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP65, IP67 | ||
Series Series 02 Quicklock | ||
- COO (Country of Origin):
- CN
The circular power connector with a Quicklock mechanism is a reliable solution for signal and load currents up to 5 A. With a protecting cap for IP65 protection and gold-plated contact plating, it offers secure connections for various applications in industrial settings.
Circular power connector with Quicklock plug and socket
Size 12 for signal and load currents up to 5 A
Quicklock mechanism for secure locking
Protecting cap for IP65 protection
Gold-plated contact plating for reliable connections
Rated voltage of 125 V and cable diameter of 3.0–6.0 mm
Size 12 for signal and load currents up to 5 A
Quicklock mechanism for secure locking
Protecting cap for IP65 protection
Gold-plated contact plating for reliable connections
Rated voltage of 125 V and cable diameter of 3.0–6.0 mm
Related links
- Lutronic Connector Chassis Mount Female Series 02 Quicklock Series
- Lutronic Connector Cable Mount Male Series 02 Quicklock Series
- Lumberg Circular Connector Chassis Mount Female IP67, 02 Series
- Lumberg Circular Connector Chassis Mount Female IP67, 02 Series
- Moflash LED401 Series Green Multiple Effect Beacon Surface Mount IP65
- Lumberg Circular Connector Panel Mount Female IP67, 02 Series
- Moflash LED100 Series Green Flashing Beacon Surface Mount IP65
- Moflash LEDA125 Series Red Buzzer Beacon IP65 90dB at 1 Metre