binder Connector, 3 Contacts, Panel Mount, M12 Connector, Plug, Male, IP68, 814 Series
- RS Stock No.:
- 285-7677
- Distrelec Article No.:
- 301-43-820
- Mfr. Part No.:
- 09 0691 700 04
- Brand:
- binder
Subtotal (1 unit)*
£15.71
(exc. VAT)
£18.85
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.71 |
*price indicative
- RS Stock No.:
- 285-7677
- Distrelec Article No.:
- 301-43-820
- Mfr. Part No.:
- 09 0691 700 04
- Brand:
- binder
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Number of Contacts | 3 | |
| Mounting Type | Panel Mount | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP68 | |
| Series | 814 | |
| Select all | ||
|---|---|---|
Brand binder | ||
Number of Contacts 3 | ||
Mounting Type Panel Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP68 | ||
Series 814 | ||
- COO (Country of Origin):
- DE
The male panel mount connector is designed for power supply applications and features a bolted locking system for secure connections. With a rated current of 12 A and a rated voltage of 630 V, this connector ensures reliable power transmission. The connector is built with high-quality materials such as brass contacts with gold plating and PA contact body material, making it durable and suitable for various industrial environments.
Rated current of 12 A and rated voltage of 630 V for reliable power transmission
Bolted locking system for secure connections
High-quality materials including brass contacts with gold plating and PA contact body material for durability
Suitable for use in plant, control systems, and electrical equipment
Degree of protection IP68 for protection against dust and water ingress
Bolted locking system for secure connections
High-quality materials including brass contacts with gold plating and PA contact body material for durability
Suitable for use in plant, control systems, and electrical equipment
Degree of protection IP68 for protection against dust and water ingress
Related links
- binder Connector Panel Mount Plug IP68, 814 Series
- binder Circular Connector Cable Mount Socket IP67, 814 Series
- binder Socket Cable Mount Socket IP67, 814 Series
- binder Circular Connector Cable Mount Plug IP67, 814 Series
- binder Circular Connector Panel Mount Socket IP67, 713 Series
- binder Circular Connector Cable Mount Plug IP67, 713 Series
- Binder Circular Connector Panel Mount Socket IP67, 713 Series
- binder Circular Connector Cable Mount Plug IP67, 763 Series
