binder Connector, 3 Contacts, Panel Mount, M12 Connector, Plug, Male, IP68, 814 Series
- RS Stock No.:
- 285-7114
- Distrelec Article No.:
- 301-43-861
- Mfr. Part No.:
- 99 0693 500 04
- Brand:
- binder
Subtotal (1 unit)*
£14.79
(exc. VAT)
£17.75
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 52 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.79 |
*price indicative
- RS Stock No.:
- 285-7114
- Distrelec Article No.:
- 301-43-861
- Mfr. Part No.:
- 99 0693 500 04
- Brand:
- binder
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Number of Contacts | 3 | |
| Mounting Type | Panel Mount | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP68 | |
| Series | 814 | |
| Select all | ||
|---|---|---|
Brand binder | ||
Number of Contacts 3 | ||
Mounting Type Panel Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP68 | ||
Series 814 | ||
- COO (Country of Origin):
- DE
The male panel mount connector with 3+PE contacts is designed for automation technology, data transmission, and power supply. With a rated current of 12A and a rated voltage of 630V, this connector offers reliable power transmission. Its IP68 degree of protection ensures durability in various environments.
Male panel mount connector with 3+PE contacts
Rated current of 12A and rated voltage of 630V for power transmission
IP68 degree of protection for durability in different environments
S-coding and screw terminal connection for secure installation
Bolted connector locking system for added safety
Rated current of 12A and rated voltage of 630V for power transmission
IP68 degree of protection for durability in different environments
S-coding and screw terminal connection for secure installation
Bolted connector locking system for added safety
Related links
- binder Connector Panel Mount Plug IP68, 814 Series
- binder Circular Connector Cable Mount Socket IP67, 814 Series
- binder Socket Cable Mount Socket IP67, 814 Series
- binder Circular Connector Cable Mount Plug IP67, 814 Series
- binder Circular Connector Cable Mount Plug IP67, 763 Series
- binder Circular Connector Cable Mount Socket IP67, 713 Series
- binder Circular Connector Cable Mount Socket IP67, 713 Series
- binder Circular Connector Panel Mount Plug IP67, 813 Series
