binder Socket, 3 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, 814 Series

Subtotal (1 unit)*

£15.78

(exc. VAT)

£18.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship
  • Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£15.78

*price indicative

RS Stock No.:
285-7113
Distrelec Article No.:
301-43-860
Mfr. Part No.:
99 0690 58 04
Brand:
binder
Find similar products by selecting one or more attributes.
Select all

Brand

binder

Number of Contacts

3

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

814

COO (Country of Origin):
DE
The female angled connector with S-coding and cable outlet 8-10mm is designed for use in plant, control system, and electrical equipment. With a maximum wire gauge of 2.50mm², it offers a rated current of 12 A and a rated voltage of 630 V. The connector features a bolted locking system and is suitable for various industrial applications.

Female angled connector with S-coding for power transmission
Bolted locking system for secure connection
Maximum wire gauge of 2.50mm² for efficient power supply
Rated current of 12 A and rated voltage of 630 V for reliable performance
Suitable for use in plant, control system, and electrical equipment

Related links