binder Socket, 3 Contacts, Cable Mount, M8 Connector, Socket, Female, IP67, 768 Series

Subtotal (1 unit)*

£10.89

(exc. VAT)

£13.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 77 unit(s) ready to ship
  • Plus 108 unit(s) ready to ship from another location
  • Plus 135 unit(s) shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£10.89

*price indicative

RS Stock No.:
285-7119
Distrelec Article No.:
144-43-115
Mfr. Part No.:
99 3400 100 03
Brand:
binder
Find similar products by selecting one or more attributes.
Select all

Brand

binder

Number of Contacts

3

Mounting Type

Cable Mount

Connector Size

M8

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

768

COO (Country of Origin):
DE
The circular connector is an M8 socket with a straight configuration, featuring 3 poles and screw terminals. It is designed for cable mounting.

IP rating IP67
Shell material Polyamide
Body orientation Straight
Current rating 4 A

Related links