Phoenix Contact Circular Connector, 7 Contacts, Cable Mount, M23 Connector, Plug
- RS Stock No.:
- 256-1242
- Mfr. Part No.:
- 1619719
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£23.17
(exc. VAT)
£27.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.17 |
*price indicative
- RS Stock No.:
- 256-1242
- Mfr. Part No.:
- 1619719
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Termination Method | Solder | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Termination Method Solder | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable connector with screw locking and pin type connector with M23 thread. It is 7 position connector. Cable diameter ranges from 6 mm to 10 mm. Consistent EMC protection for reliable transmission of signals. Safe use in the field, tha
Screw locking
Number of positions 7
Cable diameter ranges from 6 mm to 10 mm
Solder connection
Pin type of contact
Number of positions 7
Cable diameter ranges from 6 mm to 10 mm
Solder connection
Pin type of contact
Related links
- Phoenix Contact Circular Connector Cable Mount Plug
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP66 M23 PRO Series
- Phoenix Contact Circular Connector Rear Mount Plug
- Phoenix Contact Circular Connector Front Mount Plug
- Phoenix Contact Circular Connector Front Mount Plug IP67, M23 PRO Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
