Phoenix Contact Circular Connector, 6 Contacts, Front Mount, M23 Connector, Plug
- RS Stock No.:
 - 256-1170
 - Mfr. Part No.:
 - 1619578
 - Brand:
 - Phoenix Contact
 
Subtotal (1 unit)*
£24.31
(exc. VAT)
£29.17
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 24 December 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 + | £24.31 | 
*price indicative
- RS Stock No.:
 - 256-1170
 - Mfr. Part No.:
 - 1619578
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Front Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Termination Method | Solder | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Number of Contacts 6  | ||
Mounting Type Front Mount  | ||
Connector Size M23  | ||
Plug/Socket Plug  | ||
Termination Method Solder  | ||
- COO (Country of Origin):
 - DE
 
The Phoenix Contact product is a circular cable connector for industrial automation. It is a straight and shielded connector for standard and SPEEDCON interlock. It provides consistent EMC protection for reliable transmission of signals. It also allows fl
Safe use in the field, thanks to high degree of protection
Connection method is solder connection
Solder connection is a proven connection technology for various litz wires
Contact type is pin
Connection method is solder connection
Solder connection is a proven connection technology for various litz wires
Contact type is pin
Related links
- Phoenix Contact Circular Connector Rear Mount Plug
 - Phoenix Contact Circular Connector Cable Mount Plug
 - Phoenix Contact Circular Connector Front Mount Plug
 - Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
 - Phoenix Contact Circular Connector Cable Mount Plug IP67, SF Series
 - Phoenix Contact Circular Connector Panel Mount Plug IP67, CA Series
 - Phoenix Contact Circular Connector Rear Mount Plug IP67, SF Series
 - RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
 
