Phoenix Contact Circular Connector, 6 Contacts, Front Mount, M17 Connector, Plug
- RS Stock No.:
- 256-1071
- Mfr. Part No.:
- 1619213
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£18.18
(exc. VAT)
£21.82
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.18 |
*price indicative
- RS Stock No.:
- 256-1071
- Mfr. Part No.:
- 1619213
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Front Mount | |
| Connector Size | M17 | |
| Plug/Socket | Plug | |
| Termination Method | Crimp | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Front Mount | ||
Connector Size M17 | ||
Plug/Socket Plug | ||
Termination Method Crimp | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact product is a circular device connector for industrial automation. It is a straight and shielded connector for standard and SPEEDCON interlock. It provides consistent EMC protection for connection solutions in the industrial environment
Flexible mounting
Vibration and temperature resistant assembly
EAC approved
Degree of protection is IP67
Housing material is Metal
Vibration and temperature resistant assembly
EAC approved
Degree of protection is IP67
Housing material is Metal
Related links
- Phoenix Contact Circular Connector Cable Mount Plug
- Phoenix Contact Circular Connector Front Mount Plug
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP68, M17 PRO Series
- Phoenix Contact Circular Connector Cable Mount Plug, M23 PRO Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Plug IP67
- Phoenix Contact Circular Connector Front Mount Plug IP67, ST Series
