Phoenix Contact Circular Connector, 4 Contacts, Front Mount, M17 Connector, Socket

Subtotal (1 unit)*

£17.68

(exc. VAT)

£21.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£17.68

*price indicative

RS Stock No.:
256-1058
Mfr. Part No.:
1619189
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Mounting Type

Front Mount

Connector Size

M17

Plug/Socket

Socket

Termination Method

Crimp

COO (Country of Origin):
DE
The Phoenix Contact Device connector for standard and SPEEDCON interlock. It has M17 connector with 4 position. It has socket type of contact. Consistent EMC protection for reliable connection solutions in the industrial environment.

M17 connector
Socket type of contact
Crimp connection
Front mounting

Related links