Phoenix Contact Circular Connector, 4 Contacts, Front Mount, M17 Connector, Socket

Subtotal (1 unit)*

£24.77

(exc. VAT)

£29.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£24.77

*price indicative

RS Stock No.:
256-0999
Mfr. Part No.:
1618764
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Mounting Type

Front Mount

Connector Size

M17

Plug/Socket

Socket

Termination Method

Crimp

COO (Country of Origin):
DE
The Phoenix Contact product is a panel feed through connector for industrial automation. It is a straight and shielded connector for SPEEDCON interlock. It provides consistent EMC protection for connection solutions in the industrial environment. The conn

Vibration and temperature resistant assembly
Flexible use
EAC approved
Degree of protection is IP67
Reduced size so ideal for compact devices

Related links