Phoenix Contact Circular Connector, 8 Contacts, Front Mount, M17 Connector, Plug
- RS Stock No.:
- 256-1032
- Mfr. Part No.:
- 1618995
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£22.09
(exc. VAT)
£26.51
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.09 |
*price indicative
- RS Stock No.:
- 256-1032
- Mfr. Part No.:
- 1618995
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Mounting Type | Front Mount | |
| Connector Size | M17 | |
| Plug/Socket | Plug | |
| Termination Method | Crimp | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Front Mount | ||
Connector Size M17 | ||
Plug/Socket Plug | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- DE
The Phoenix Contact product is a circular cable connector for industrial automation. It is a straight and shielded connector. It provides consistent EMC protection for connection solutions in the industrial environment. The connection method used is crimp
Vibration and temperature resistant assembly
Flexible use
Moulded designs with pre assembled cables on one or both sides
Degree of protection is IP67
Housing material is Metal
Flexible use
Moulded designs with pre assembled cables on one or both sides
Degree of protection is IP67
Housing material is Metal
Related links
- Phoenix Contact Circular Connector Cable Mount Plug
- Phoenix Contact Circular Connector Rear Mount Plug
- Phoenix Contact Circular Connector Front Mount Plug
- Phoenix Contact Circular Connector Cable Mount Plug IP68, M17 PRO Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
