TE Connectivity Circular Connector, 11 Contacts, Cable Mount, Plug, Male, IP67, Speedtec 723 Series
- RS Stock No.:
 - 251-5794
 - Mfr. Part No.:
 - H52A206NN00480100000
 - Brand:
 - TE Connectivity
 
Bulk discount available
Subtotal (1 unit)*
£28.52
(exc. VAT)
£34.22
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 16 unit(s) ready to ship
 - Plus 999,999,983 unit(s) shipping from 24 March 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 - 9 | £28.52 | 
| 10 - 19 | £27.72 | 
| 20 + | £26.30 | 
*price indicative
- RS Stock No.:
 - 251-5794
 - Mfr. Part No.:
 - H52A206NN00480100000
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 11 | |
| Mounting Type | Cable Mount | |
| Connector Size | Standard | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Termination Method | Plug In | |
| IP Rating | IP67 | |
| Current Rating | 30.0A | |
| Series | Speedtec 723 | |
| Body Orientation | Straight | |
| Voltage Rating | 850.0 V | |
| Shell Size | 23 | |
| Mating Type | Push-Pull | |
| Housing Material | Zinc Alloy | |
| Contact Plating | Brass | |
| Maximum Operating Temperature | +130°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Number of Contacts 11  | ||
Mounting Type Cable Mount  | ||
Connector Size Standard  | ||
Plug/Socket Plug  | ||
Contact Gender Male  | ||
Termination Method Plug In  | ||
IP Rating IP67  | ||
Current Rating 30.0A  | ||
Series Speedtec 723  | ||
Body Orientation Straight  | ||
Voltage Rating 850.0 V  | ||
Shell Size 23  | ||
Mating Type Push-Pull  | ||
Housing Material Zinc Alloy  | ||
Contact Plating Brass  | ||
Maximum Operating Temperature +130°C  | ||
Minimum Operating Temperature -20°C  | ||
The TE Connectivity are Standard Circular Connectors 723 htec extension has 11 pin for connection to the equipment with rated current 30 A and 8500 v .
Over voltage category III
Maximum height for operation 2000 m
Protection type IP110
Maximum height for operation 2000 m
Protection type IP110
Related links
- TE Connectivity Circular Connector Cable Mount Male Speedtec 723 Series
 - TE Connectivity Circular Connector Panel Mount Male Speedtec 723 Series
 - TE Connectivity Circular Connector Panel Mount Plug IP67, Speedtec 723 Series
 - TE Connectivity Circular Connector Cable Mount Male Speedtec 723 Series
 - TE Connectivity Circular Connector Panel Mount Male Speedtec 940 Series
 - TE Connectivity Circular Connector Cable Mount Male Speedtec 917 Series
 - TE Connectivity Circular Connector Cable Mount Male Speedtec 940 Series
 - TE Connectivity Circular Connector Panel Mount Male Speedtec 917 Series
 
