TE Connectivity Circular Connector, 6 Contacts, Cable Mount, Plug, Male, IP67, Speedtec 940 Series
- RS Stock No.:
- 251-5738
- Mfr. Part No.:
- CSTA263NN00440001000
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£53.48
(exc. VAT)
£64.18
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 23 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £53.48 |
| 10 + | £52.04 |
*price indicative
- RS Stock No.:
- 251-5738
- Mfr. Part No.:
- CSTA263NN00440001000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 6 | |
| Mounting Type | Cable Mount | |
| Connector Size | Standard | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Termination Method | Plug In | |
| IP Rating | IP67 | |
| Current Rating | 75.0A | |
| Body Orientation | Straight | |
| Series | Speedtec 940 | |
| Voltage Rating | 630.0 V | |
| Shell Size | 40 | |
| Mating Type | Push-Pull | |
| Housing Material | Zinc Alloy | |
| Contact Plating | Brass | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +130°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 6 | ||
Mounting Type Cable Mount | ||
Connector Size Standard | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Plug In | ||
IP Rating IP67 | ||
Current Rating 75.0A | ||
Body Orientation Straight | ||
Series Speedtec 940 | ||
Voltage Rating 630.0 V | ||
Shell Size 40 | ||
Mating Type Push-Pull | ||
Housing Material Zinc Alloy | ||
Contact Plating Brass | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +130°C | ||
The TE Connectivity are Standard Circular Connectors 940 plug has 11 pin for connection to the equipment with rated current 30 A and 630 v .
Over voltage category III
Maximum height for operation 2000 m
Protection type IP117
Maximum height for operation 2000 m
Protection type IP117
Related links
- TE Connectivity Circular Connector Cable Mount Male Speedtec 940 Series
- TE Connectivity Circular Connector Panel Mount Male Speedtec 940 Series
- TE Connectivity Circular Connector Panel Mount IP67, Speedtec 923 Series
- TE Connectivity Circular Connector Panel Mount Male Speedtec 723 Series
- TE Connectivity Circular Connector Cable Mount Male Speedtec 723 Series
- TE Connectivity Circular Connector Cable Mount Male Speedtec 917 Series
- TE Connectivity Circular Connector Panel Mount Male Speedtec 917 Series
- TE Connectivity Circular Connector Panel Mount Male Speedtec 617 Series
