TE Connectivity Circular Connector, 6 Contacts, Panel Mount, Plug, Male, IP67, Speedtec 940 Series

Bulk discount available

Subtotal (1 box of 20 units)*

£985.50

(exc. VAT)

£1,182.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
20 - 20£49.275£985.50
40 - 80£47.797£955.94
100 - 180£46.122£922.44
200 +£45.087£901.74

*price indicative

RS Stock No.:
251-5716
Mfr. Part No.:
CEDE270NN00000051000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

6

Mounting Type

Panel Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Plug In

IP Rating

IP67

Current Rating

75.0A

Series

Speedtec 940

Body Orientation

Right Angle

Voltage Rating

630.0 V

Mating Type

Push-Pull

Shell Size

40

Housing Material

Zinc Alloy

Contact Plating

Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+130°C

The TE Connectivity are Standard Circular Connectors 940 Receptacle speed tech has 6 pin for connection to the equipment with rated current 75 A and 630 v .

Over voltage category III
Maximum height for operation 2000 m
Protection type IP127


Related links