TE Connectivity Circular Connector, 6 Contacts, Panel Mount, Plug, Male, IP67, Speedtec 940 Series

Bulk discount available

Subtotal (1 unit)*

£53.63

(exc. VAT)

£64.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£53.63
10 +£52.18

*price indicative

RS Stock No.:
251-5717
Mfr. Part No.:
CEDE270NN00000051000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

6

Mounting Type

Panel Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Plug In

IP Rating

IP67

Current Rating

75.0A

Series

Speedtec 940

Body Orientation

Right Angle

Voltage Rating

630.0 V

Mating Type

Push-Pull

Shell Size

40

Housing Material

Zinc Alloy

Contact Plating

Brass

Maximum Operating Temperature

+130°C

Minimum Operating Temperature

-20°C

The TE Connectivity are Standard Circular Connectors 940 Receptacle speed tech has 6 pin for connection to the equipment with rated current 75 A and 630 v .

Over voltage category III
Maximum height for operation 2000 m
Protection type IP127


Related links