TE Connectivity Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, T411 Series

Bulk discount available

Subtotal (1 unit)*

£7.64

(exc. VAT)

£9.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 15 unit(s) shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£7.64
5 - 9£7.24
10 - 24£6.84
25 +£6.47

*price indicative

RS Stock No.:
124-7149
Mfr. Part No.:
T4112511041-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Screw

IP Rating

IP67

Current Rating

4.0A

Series

T411

Body Orientation

Right Angle

Coding

D

Voltage Rating

250.0 V

Shell Size

20

Mating Type

Threaded

Housing Material

Nylon

Pole Format

4P

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Bronze

COO (Country of Origin):
CN

M12 Field Installable D Code Connector, Shielded


From TE connectivity, this shielded M12 connector has screw locking for a secure connection. The connector has a screw terminal and cable gland and is field serviceable. With a nickel plated copper alloy shell and gold plated contacts, this robust connector assures a reliable connection.

Features and Benefits


• Shielded Connector
• Gold over Nickel Contacts
• D-coded Polarization
• IP67
• UL Flammability Rating  UL 94V-0

Applications


M12 connectors are Euro-style sensor connectors with strong ingress protection that are ideal for automation applications in harsh industrial environments. These M12 connectors have D-coded polarization, and are commonly used for industrial ethernet and profinet applications.

Related links