RND Circular Connector, 8 Contacts, Rear, Socket, Female, IP67, RND 205 Series
- RS Stock No.:
- 804-965
- Mfr. Part No.:
- RND 205-01433
- Brand:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 804-965
- Mfr. Part No.:
- RND 205-01433
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Circular Connector | |
| Number of Contacts | 8 | |
| Mount Type | Rear | |
| Current | 6A | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Orientation | Straight | |
| Series | RND 205 | |
| Voltage | 250V | |
| Termination Type | Solder | |
| Shell Size | M16 | |
| Mating Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Contact Plating | Nickel | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Circular Connector | ||
Number of Contacts 8 | ||
Mount Type Rear | ||
Current 6A | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Orientation Straight | ||
Series RND 205 | ||
Voltage 250V | ||
Termination Type Solder | ||
Shell Size M16 | ||
Mating Type Screw | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Contact Plating Nickel | ||
- COO (Country of Origin):
- CN
The RND M16 Female Connector is designed for reliable connectivity in industrial applications, featuring a robust structure that ensures durability under various environmental conditions.
Offers high ingress protection, suitable for dusty and damp environments
Robust nickel-plated housing enhances durability
Configured for high endurance, ensuring long-term reliability
Solder termination facilitates easy installation
Operating temperature range of -20 to 80 °C
Rated for over 500 mating cycles
IP67 rated for superior protection against dust and water ingress
Constructed from PA, Black material for enhanced resilience
Related links
- RND Circular Connector Rear Female RND 205 Series
- RND Circular Connector Cable Male RND 205 Series
- RND Circular Connector Cable Female RND 205 Series
- RND Circular Connector Cable Male RND 205 Series
- RND Circular Connector Cable Male RND 205 Series
- RND Circular Connector Panel Mount Male RND 205 Series
- RND Circular Connector Panel Mount Male RND 205 Series
- RND Circular Connector Cable Female RND 205 Series
