ITT Cannon Circular Connector, 2 Contacts, Plug-in, Socket, Female, IP68, BVM Series

Image representative of range

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

£6.23

(exc. VAT)

£7.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£6.23-
10 - 24£5.738%
25 +£5.1717%

*price indicative

RS Stock No.:
802-299
Mfr. Part No.:
INSULATOR BVM-B 2POL-P FEMALE / 121488-4121
Brand:
ITT Cannon
Find similar products by selecting one or more attributes.
Select all

Brand

ITT Cannon

Product Type

Circular Connector

Number of Contacts

2

Mount Type

Plug-in

Current

17.5A

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP68

Orientation

Straight

Series

BVM

Voltage

500V

Minimum Operating Temperature

-40°C

Termination Type

Screw

Mating Type

Bayonet

Housing Material

PA66

Maximum Operating Temperature

70°C

Contact Material

Brass

COO (Country of Origin):
IT
The ITT Cannon Insulator provides a high-performance 2-pole Interface for BVM-B Series circular connectors. This female socket variant is manufactured from lightweight thermoplastic to withstand the rigorous demands of infrastructure and off-road commercial vehicle applications.

Bayonet coupling for high vibration resistance

Two position female socket configuration

Screw-in contacts eliminate need for special tools

High-performance thermoplastic for rugged environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy