ITT Cannon Circular Connector, 2 Contacts, Plug-in, Plug, Female, IP68, BVM-T Series
- RS Stock No.:
- 802-285
- Mfr. Part No.:
- INSULATOR BVM-T 2POL-P FEMALE / 121488-4021
- Brand:
- ITT Cannon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£6.43
(exc. VAT)
£7.72
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 295 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £6.43 |
| 10 - 24 | £5.92 |
| 25 + | £5.33 |
*price indicative
- RS Stock No.:
- 802-285
- Mfr. Part No.:
- INSULATOR BVM-T 2POL-P FEMALE / 121488-4021
- Brand:
- ITT Cannon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Product Type | Circular Connector | |
| Number of Contacts | 2 | |
| Mount Type | Plug-in | |
| Current | 41A | |
| Plug/Socket | Plug | |
| Contact Gender | Female | |
| IP Rating | IP68 | |
| Orientation | Straight | |
| Series | BVM-T | |
| Voltage | 500V | |
| Termination Type | Screw | |
| Mating Type | Threaded Coupling | |
| Housing Material | PA66 | |
| Maximum Operating Temperature | 60°C | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Product Type Circular Connector | ||
Number of Contacts 2 | ||
Mount Type Plug-in | ||
Current 41A | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
IP Rating IP68 | ||
Orientation Straight | ||
Series BVM-T | ||
Voltage 500V | ||
Termination Type Screw | ||
Mating Type Threaded Coupling | ||
Housing Material PA66 | ||
Maximum Operating Temperature 60°C | ||
Contact Material Brass | ||
- COO (Country of Origin):
- IT
The ITT Cannon Connector Insert delivers a robust solution for power and signal transmission in demanding outdoor environments. This Compact female pin component is engineered to withstand the rigours of industrial machinery and transportation systems while maintaining a high-integrity connection.
Screw-in contacts require no special tooling
Threaded coupling ensures vibration resistance
IP68 rating for superior water protection
Compact design for space-limited enclosures
Compatible with ITT Cannon housings
Related links
- ITT Cannon Circular Connector Plug-in Female BVM Series
- ITT Cannon Circular Connector Plug-in Female BVM Series
- ITT Cannon Circular Connector Plug-in Female BVM Series
- ITT Cannon Circular Connector Plug-in Female BVM Series
- ITT Cannon Circular Connector Plug-in Plug IP68, BVM Series
- ITT Cannon Circular Connector Plug-in Female BVM Series
- ITT Cannon Circular Connector Plug-in Female BVM Series
- ITT Cannon Insulator Cable Female IP68, BVM-B Series
