ITT Cannon Circular Connector, 6 Contacts, Plug-in, Socket, Female, IP68, BVM Series
- RS Stock No.:
- 802-274
- Mfr. Part No.:
- INSULATOR BVM-B 6POL-P FEMALE / 121488-4161
- Brand:
- ITT Cannon
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
£5.83
(exc. VAT)
£7.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £5.83 | - |
| 10 - 24 | £5.36 | 8% |
| 25 + | £4.84 | 16% |
*price indicative
- RS Stock No.:
- 802-274
- Mfr. Part No.:
- INSULATOR BVM-B 6POL-P FEMALE / 121488-4161
- Brand:
- ITT Cannon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Product Type | Circular Connector | |
| Number of Contacts | 6 | |
| Mount Type | Plug-in | |
| Current | 17.5A | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP68 | |
| Orientation | Straight | |
| Series | BVM | |
| Voltage | 400V | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Mating Type | Bayonet | |
| Maximum Operating Temperature | 70°C | |
| Housing Material | PA66 | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Product Type Circular Connector | ||
Number of Contacts 6 | ||
Mount Type Plug-in | ||
Current 17.5A | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP68 | ||
Orientation Straight | ||
Series BVM | ||
Voltage 400V | ||
Termination Type Screw | ||
Minimum Operating Temperature -40°C | ||
Mating Type Bayonet | ||
Maximum Operating Temperature 70°C | ||
Housing Material PA66 | ||
Contact Material Brass | ||
- COO (Country of Origin):
- IT
The ITT Cannon connector is a robust interconnect solution designed for high-performance applications, offering exceptional sealing and reliability in challenging environments.
Up to IP68 sealing ensures water resistance
Designed for a wide range of ambient temperatures from -40°C to +125°C
Accommodates 2 to 8-way layouts for versatile applications
Related links
- ITT Cannon Circular Connector Plug-in Female BVM Series
- ITT Cannon Circular Connector Plug-in Female BVM Series
- ITT Cannon Circular Connector Plug-in Female BVM Series
- ITT Cannon Circular Connector Plug-in Female BVM Series
- ITT Cannon Circular Connector Plug-in Female BVM Series
- ITT Cannon Circular Connector Plug-in Male BVM Series
- ITT Cannon Circular Connector Plug-in Male BVM Series
- ITT Cannon Insulator Cable Female IP68, BVM-B Series
