Metz Connect Industrial Circular Connector, Cable, M12 Connector, Socket, Female, IP67, MMF Series

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£1.27

(exc. VAT)

£1.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 22 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£1.27
10 - 24£1.17
25 +£1.02

*price indicative

RS Stock No.:
658-431
Mfr. Part No.:
MMF881A115
Brand:
Metz Connect
Find similar products by selecting one or more attributes.
Select all

Brand

Metz Connect

Product Type

Industrial Circular Connector

Mount Type

Cable

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

MMF

Orientation

Straight

Voltage

60V

Coding

D

Minimum Operating Temperature

-40°C

Termination Type

IDC

Maximum Operating Temperature

85°C

Housing Material

Gadolinium Zinc Alloy

Standards/Approvals

DIN EN 61076-2-101:2012, RoHS

Pole Format

4

Contact Plating

Nickel Gold

Contact Material

Brass

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy