Bulgin Industrial Circular Connectors, 2 Contacts, PXP4011/02P/6065 Series
- RS Stock No.:
- 467-437
- Mfr. Part No.:
- PXP4011/02P/6065
- Brand:
- Bulgin
Subtotal (1 pack of 12 units)*
£229.29
(exc. VAT)
£275.15
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £229.29 | £19.108 |
*price indicative
- RS Stock No.:
- 467-437
- Mfr. Part No.:
- PXP4011/02P/6065
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Number of Contacts | 2 | |
| Series | PXP4011/02P/6065 | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Number of Contacts 2 | ||
Series PXP4011/02P/6065 | ||
- COO (Country of Origin):
- TN
The TE Connectivity Inline cable connector is designed for robust performance in challenging environments, offering exemplary sealing and durability. Part of the circular power connectors 4000 series Buccaneer, this product features a design suitable for various cable diameters, delivering flexibility and ease of use. Constructed from high-quality polycarbonate and polybutylene terephthalate, it ensures long-lasting resilience against mechanical and environmental stresses. With a high IP rating, this connector is engineered to prevent ingress of dust and water, making it ideal for outdoor applications. The connector also accommodates various contact configurations, allowing for versatility in a myriad of electrical connectivity needs. Whether for industrial, marine, or other demanding applications, this inline cable connector proves to be a reliable choice for any project requiring a secure and efficient connection.
Sealed to IP66, IP68, and IP69K for enhanced durability
Compatible with a wide variety of cable diameters for flexibility
Constructed from robust, high-grade materials for strength
Available in multiple contact configurations to meet different needs
Offers excellent resistance to harsh environmental conditions
Designed for quick and efficient installation with crimping tools
Maintains a high operational temperature range for versatility
Compatible with a wide variety of cable diameters for flexibility
Constructed from robust, high-grade materials for strength
Available in multiple contact configurations to meet different needs
Offers excellent resistance to harsh environmental conditions
Designed for quick and efficient installation with crimping tools
Maintains a high operational temperature range for versatility
Related links
- Bulgin Circular Connector Cable Mount Socket IP66 IP69K, Buccaneer
- Bulgin Industrial Circular Connectors Cable Mount PX0410 Series
- Bulgin Circular Connector Cable Mount Plug IP66 IP69K, Buccaneer 4000
- Bulgin Circular Connector Cable Mount Male IP68 Buccaneer 6000 Series
- Bulgin Circular Connector Cable Mount Female Buccaneer 9000 High Power Series
- Bulgin Circular Connector Cable Mount Female IP68 Buccaneer 7000 Series
- Bulgin Circular Connector Cable Mount Male IP68 Buccaneer 7000 Series
- Bulgin Circular Connector Panel Mount Plug IP68 6000 Series Buccaneer Series


