Bulgin Industrial Circular Connectors, 2 Contacts, Cable Mount, Plug, PX0410 Series
- RS Stock No.:
- 508-814
- Mfr. Part No.:
- PX0410/02P/4550
- Brand:
- Bulgin
Subtotal (1 pack of 20 units)*
£254.97
(exc. VAT)
£305.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £254.97 | £12.749 |
*price indicative
- RS Stock No.:
- 508-814
- Mfr. Part No.:
- PX0410/02P/4550
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Number of Contacts | 2 | |
| Mounting Type | Cable Mount | |
| Plug/Socket | Plug | |
| Series | PX0410 | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Number of Contacts 2 | ||
Mounting Type Cable Mount | ||
Plug/Socket Plug | ||
Series PX0410 | ||
- COO (Country of Origin):
- TN
The TE Connectivity Flex cable connector is designed for versatility and reliability in a variety of applications. With its robust construction, it effectively mates with flex in-line and panel mounting versions, ensuring secure connections every time. The connector accommodates multiple pole configurations, allowing for tailored solutions to meet specific requirements. Engineered for ease of installation, this product simplifies the assembly process while maintaining high performance standards. Ideal for environments demanding robust electrical connections, it provides exceptional durability and efficient operation, making it a superior choice for professional setups.
Mates seamlessly with other flex cable connectors
Available in pin and socket variations for flexibility
Supports a range of pole counts for diverse connectivity needs
Features a screw locking ring to secure connections
Designed for simple and efficient installation without hassle
Manufactured from premium materials to ensure longevity
Offers easy access to contacts, supplied separately for customisation
Engineered to meet stringent safety and performance standards
Capable of accommodating a wide cable range for versatile application
Available in pin and socket variations for flexibility
Supports a range of pole counts for diverse connectivity needs
Features a screw locking ring to secure connections
Designed for simple and efficient installation without hassle
Manufactured from premium materials to ensure longevity
Offers easy access to contacts, supplied separately for customisation
Engineered to meet stringent safety and performance standards
Capable of accommodating a wide cable range for versatile application
Related links
- Bulgin Circular Connector Cable Mount Socket Buccaneer 400 Series
- Bulgin Circular Connector Cable Mount Socket Buccaneer 400 Series
- Bulgin Circular Connector Cable Mount Plug Buccaneer 400 Series
- Bulgin Circular Connector Cable Mount Plug Buccaneer 400 Series
- Bulgin Circular Connector Cable Mount Plug Buccaneer 400 Series
- Bulgin Industrial Circular Connectors Plug, PX0410/04P/5055 Series
- Bulgin Circular Connector Cable Mount Plug IP66 IP69K, Buccaneer 4000
- Bulgin Industrial Circular Connectors PXP4011/02P/6065 Series


