SupportServicesIndustry SectorsFind your local Branch
  • Parcel TrackingParcel Tracking
  • Login / Sign upLogin / Sign up
  • 0
  • Automation & Control Gear
  • Cables & Wires
  • Enclosures & Server Racks
  • Fuses & Circuit Breakers
  • HVAC, Fans & Thermal Management
  • Lighting
  • Relays & Signal Conditioning
  • Switches
  • Batteries & Chargers
  • Connectors
  • Displays & Optoelectronics
  • ESD Control, Cleanroom & PCB Prototyping
  • Passive Components
  • Power Supplies & Transformers
  • Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
  • Semiconductors
  • Access, Storage & Material Handling
  • Adhesives, Sealants & Tapes
  • Bearings & Seals
  • Engineering Materials & Industrial Hardware
  • Fasteners & Fixings
  • Hand Tools
  • Mechanical Power Transmission
  • Plumbing & Pipeline
  • Pneumatics & Hydraulics
  • Power Tools, Soldering & Welding
  • Computing & Peripherals
  • Facilities Cleaning & Maintenance
  • Office Supplies
  • Personal Protective Equipment & Workwear
  • Security & Ironmongery
  • Site Safety
  • Test & Measurement
/
Connectors
/
Circular Connectors
/
Industrial Circular Connectors
 

Ceres Middle Size 5A 10 Pins Straight

RS Stock No.:
629-514
Mfr. Part No.:
CD-10BMMA-LL7001
Brand:
Amphenol Industrial
Amphenol Industrial
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
629-514
Mfr. Part No.:
CD-10BMMA-LL7001
Brand:
Amphenol Industrial
Technical Reference
Legislation and Compliance
  • Datasheet - 3670410
COO (Country of Origin):
CN

Related links

  • Amphenol Industrial Circular Connector Panel Mount Male Ceres Series
  • Amphenol Industrial Industrial Circular Connectors Threaded Mount Female Ceres Series
  • Amphenol Industrial Industrial Circular Connectors Threaded Mount Male Ceres Series
  • Amphenol Industrial Industrial Circular Connectors Threaded Mount Female Ceres Series
  • Amphenol Industrial Circular Connector Panel Mount Female Ceres Series
  • Amphenol Industrial Circular Connector Panel Mount Socket IP67, Ceres Series
  • Amphenol Industrial Circular Connector Panel Mount Plug IP67, Ceres Series
  • Ceres Standard Size Plastic 5A 08 pins M

Be the first to know about our latest products and services

Join our mailing list today:

The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.

Contact us

03457 201201

Follow us on

We accept

amexvisamastercard

Our Services

  • Service Solutions
  • Calibration
  • Delivery Options
  • Order History
  • Open an RS Credit Account
  • Returns
  • Scheduled Orders
  • DesignSpark

Legal

  • Cookie Policy
  • Email Security
  • Privacy Policy - Updated
  • Website Terms
  • Terms and Conditions of Sale

About RS

  • About Us
  • Careers
  • Corporate Group
  • Events
  • ESG
  • Our Certifications
  • Worldwide
  • New Products
© RS Components Ltd. Birchington Road, Corby, Northants, NN17 9RS, UK