Phoenix Contact Circular Connector, 1 Contacts, Plug-In, Socket, Female, IP66, IP68, PV Series
- RS Stock No.:
- 557-546
- Mfr. Part No.:
- 1158447
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 557-546
- Mfr. Part No.:
- 1158447
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 1 | |
Mounting Type | Plug-In | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP66, IP68 | |
Series | PV | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 1 | ||
Mounting Type Plug-In | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP66, IP68 | ||
Series PV | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device connector designed for front mounting applications. This connector is built to facilitate robust electrical connections in demanding environments, supporting a rated voltage of 1500 V DC and resilient construction. Tailored for easy integration, it boasts a crimp connection method and a single position configuration, optimising space and ensuring reliability. The device seamlessly fits into a range of installations, enhancing efficiency and safety across various applications including electrical device engineering and automation. Complemented by strict safety protocols, this connector promises durability and minimized maintenance, making it an excellent choice for professional use in critical projects.
Ensures reliable crimp connection for secure electrical integrity
Designed for challenging environments with a high degree of protection
Facilitates swift installation with user friendly handling
Suitable for diverse applications including e mobility and industrial automation
Constructed from durable materials that withstand harsh operational conditions
Supports high voltage applications while adhering to safety regulations
Designed for challenging environments with a high degree of protection
Facilitates swift installation with user friendly handling
Suitable for diverse applications including e mobility and industrial automation
Constructed from durable materials that withstand harsh operational conditions
Supports high voltage applications while adhering to safety regulations
Related links
- Phoenix Contact Circular Connector Plug-In Female IP68, PV Series
- Phoenix Contact Circular Connector Plug-In Male IP68, PV Series
- Phoenix Contact Circular Connector Plug-In Female IP68
- Phoenix Contact Circular Connector Plug-In Male IP68
- Phoenix Contact Circular Connector Front Mount Male IP68
- Phoenix Contact Circular Connector Socket IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount Socket IP66 M17 PRO Series
- Phoenix Contact Circular Connector Cable Mount Socket IP66 IP69K,