Phoenix Contact Circular Connector, 1 Contacts, Plug-In, Socket, Female, IP66, IP68

Subtotal (1 pack of 50 units)*

£80.83

(exc. VAT)

£97.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£80.83£1.617

*price indicative

RS Stock No.:
638-632
Mfr. Part No.:
1158445
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

1

Mounting Type

Plug-In

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP66, IP68

COO (Country of Origin):
DE
The Phoenix Contact Device connector specifically designed for front mounting applications. Engineered for high performance and reliability, this product is part of the SUNCLIX range, known for its seamless integration and robust construction. The device connector ensures a secure connection with a rated voltage of 1500 V DC and a current capacity of 26 A, making it ideal for various industrial environments. Its versatile design accommodates a range of applications, catering to both electrical device engineering and plant automation needs. With exceptional durability and weather resistance, this connector stands out as a dependable choice for professionals seeking efficiency and longevity in their projects.

Compatible with various industrial applications
Offers exceptional protection with IP66 and IP68 ratings
Constructed from high quality materials for durability
Ensures reliable performance with a low contact resistance
Includes safety notes to assist electrically qualified personnel
Lightweight design facilitates easy handling and installation

Related links