Phoenix Contact Circular Connector, 4 Contacts, Rear Mount, M5 Connector, Socket, Female, IP67, SACC Series
- RS Stock No.:
- 557-489
- Mfr. Part No.:
- 1530650
- Brand:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
£319.80
(exc. VAT)
£383.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £319.80 | £15.99 |
*price indicative
- RS Stock No.:
- 557-489
- Mfr. Part No.:
- 1530650
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Mounting Type | Rear Mount | |
| Connector Size | M5 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Rear Mount | ||
Connector Size M5 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device connector designed for rear mounting applications. Crafted for seamless integration into wave soldering processes, this one piece connector delivers unparalleled performance with its robust 4 position socket configuration. This connector features a compact size and straight head outlet, ensuring ease of installation and compatibility in tight spaces. With a strong emphasis on reliability, it is built to withstand demanding operational conditions, making it an ideal choice for a range of industrial applications while meeting stringent connectivity standards.
Built for rear mounting providing flexibility in installation
Outstanding protection rating of IP67 allows for reliable performance in harsh environments
Creation with high quality materials enhances longevity and reliability
Meets international standards which ensuring compliance and safety in various applications
Environmentally compliant contributing to sustainable industrial practices
Outstanding protection rating of IP67 allows for reliable performance in harsh environments
Creation with high quality materials enhances longevity and reliability
Meets international standards which ensuring compliance and safety in various applications
Environmentally compliant contributing to sustainable industrial practices
Related links
- Phoenix Contact Circular Connector Rear Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket IP67, SACC Series
- HARTING Connector Rear Mount Socket IP67, Circular Connectors M5 Series
- Bulgin Circular Connector Rear Mount Socket IP67, Buccaneer M5 Series
- Phoenix Contact Circular Connector Rear Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Bulkhead Mount Socket IP67, SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket IP67, SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket IP67, SACC Series
