Phoenix Contact Circular Connector, 4 Contacts, Rear Mount, M5 Connector, Plug, Male, IP67, SACC Series
- RS Stock No.:
- 558-285
- Mfr. Part No.:
- 1530634
- Brand:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
£291.60
(exc. VAT)
£349.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £291.60 | £14.58 |
*price indicative
- RS Stock No.:
- 558-285
- Mfr. Part No.:
- 1530634
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Mounting Type | Rear Mount | |
| Connector Size | M5 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Rear Mount | ||
Connector Size M5 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector is engineered for seamless integration in demanding environments, offering a reliable solution for rear mounting applications. Designed with advanced features, it provides a high degree of protection against external factors and ensures consistent performance over time. The connector is particularly suited for use in automated manufacturing processes, thanks to its flush type design which facilitates effortless wave soldering. Its robust build quality ensures it can withstand the rigours of industrial use, making it an ideal choice for those seeking reliability and efficiency.
Designed for rear mounting applications enhancing installation flexibility
Constructed for wave soldering processes simplifying assembly
Utilises a four position pin configuration for versatile connectivity
Built with high quality materials to ensure durability and longevity
Locking nut for secure fastening and connection stability
Meets rigorous international standards increasing compatibility in global markets
Constructed for wave soldering processes simplifying assembly
Utilises a four position pin configuration for versatile connectivity
Built with high quality materials to ensure durability and longevity
Locking nut for secure fastening and connection stability
Meets rigorous international standards increasing compatibility in global markets
Related links
- Phoenix Contact Circular Connector Rear Mount Socket IP67, SACC Series
- Bulgin Circular Connector Rear Mount Plug IP67, Buccaneer M5 Series
- HARTING Connector Rear Mount Plug IP67, Circular Connectors M5 Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, SACC Series
- HARTING Connector Rear Mount Plug IP67, Circular Connectors M5 Series
- Bulgin Circular Connector Rear Mount Plug IP67, Buccaneer M5 Series
- HARTING Connector Rear Mount Socket IP67, Circular Connectors M5 Series
- Bulgin Circular Connector Rear Mount Socket IP67, Buccaneer M5 Series
