Phoenix Contact Circular Connector, 12 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, RF Series
- RS Stock No.:
- 557-114
- Mfr. Part No.:
- 1607255
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 557-114
- Mfr. Part No.:
- 1607255
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | RF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series RF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector is designed for robust connectivity within demanding environments. Featuring a straight design and a reliable screw locking mechanism, this product ensures secure connections with its 12 position configuration. With a cable diameter range of 5 mm to 13.2 mm and a crimp connection method, it accommodates various application needs effortlessly. Its IP67 rating indicates superior protection against dust and water ingress, making it ideal for outdoor and industrial settings. This combination of durability, flexibility, and high performance makes the coupler connector an indispensable component for modern automated systems.
Compatible with a cable diameter range suitable for versatile installations
High ambient temperature operation accommodates extreme environments
Designed with a crimp connection for simplicity in assembly
Complies with RoHS regulations for environmentally friendly use
Constructed with durable materials to withstand rigorous applications
Ideal for use in industrial automation and e mobility applications
High ambient temperature operation accommodates extreme environments
Designed with a crimp connection for simplicity in assembly
Complies with RoHS regulations for environmentally friendly use
Constructed with durable materials to withstand rigorous applications
Ideal for use in industrial automation and e mobility applications
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, RF Series
- Phoenix Contact Circular Connector Panel Mount Plug IP67, RF Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, RF Series
- Phoenix Contact Connector Front Mount Plug IP67, RF-12P2N8AWV00 Series
- Phoenix Contact Circular Connector Panel Mount Plug IP67, RF Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, RF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, RF Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, RF Series
