Phoenix Contact Circular Connector, 1 Contacts, Plug-In, Plug, Male, IP66, IP68, PV Series
- RS Stock No.:
 - 556-650
 - Mfr. Part No.:
 - 1158449
 - Brand:
 - Phoenix Contact
 
Subtotal (1 pack of 50 units)*
£126.00
(exc. VAT)
£151.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)  | Per Pack  | Per unit*  | 
|---|---|---|
| 1 + | £126.00 | £2.52 | 
*price indicative
- RS Stock No.:
 - 556-650
 - Mfr. Part No.:
 - 1158449
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 1 | |
| Mounting Type | Plug-In | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP66, IP68 | |
| Series | PV | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Number of Contacts 1  | ||
Mounting Type Plug-In  | ||
Plug/Socket Plug  | ||
Contact Gender Male  | ||
IP Rating IP66, IP68  | ||
Series PV  | ||
- COO (Country of Origin):
 - DE
 
The Phoenix Contact Device Connector front mounting is designed to meet the diverse needs of plant and electrical engineering applications. With its robust build and advanced safety features, it ensures reliable connectivity in demanding environments. The SUNCLIX series connector is perfect for automation systems, providing secure and efficient connections. Its crimp connection method and pin contact connection type facilitate effortless installation and optimal performance. Adaptable for various industrial setups, this connector promotes long term operational efficiency and offers a high degree of protection, making it an essential component for any advanced electrical device.
Constructed with materials that comply with stringent flammability standards for enhanced safety
Lightweight design minimises overall system weight without compromising performance
Includes safety certifications and follows rigorous international standards for compliance
Available as part of a comprehensive ecosystem of accessories enhancing versatility
Lightweight design minimises overall system weight without compromising performance
Includes safety certifications and follows rigorous international standards for compliance
Available as part of a comprehensive ecosystem of accessories enhancing versatility
Related links
- Phoenix Contact Circular Connector Plug-In Male IP68, PV Series
 - Phoenix Contact Circular Connector Plug-In Female IP68, PV Series
 - Phoenix Contact Circular Connector Plug-In Male IP68
 - Phoenix Contact Circular Connector Front Mount Male IP68
 - Phoenix Contact Circular Connector Plug-In Male IP68 PRC Series
 - Phoenix Contact Circular Connector Plug-In Male IP68 PRC Series
 - Phoenix Contact Circular Connector Front Mount Plug IP66 IP69K,
 - Phoenix Contact Circular Connector Cable Mount Plug IP66 IP69K,
 
