Phoenix Contact Circular Connector, 12 Contacts, Front Mount, M23 Connector, Plug, Male, IP67, RF Series
- RS Stock No.:
- 556-614
- Mfr. Part No.:
- 1607272
- Brand:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
£198.40
(exc. VAT)
£238.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £198.40 | £9.92 |
*price indicative
- RS Stock No.:
- 556-614
- Mfr. Part No.:
- 1607272
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Mounting Type | Front Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | RF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Mounting Type Front Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series RF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector is engineered for front mounting applications, offering a reliable screw locking mechanism for secure connections. Designed with an M23 thread type and a high number of positions, this connector ensures optimal performance across a diverse range of applications. The robust construction, featuring materials such as copper zinc alloy and FPM seals, guarantees durability and dependability in challenging environments. With its impressive temperature range and IP67 protection class, this connector is ideal for use in industrial settings, providing consistent performance even under extreme conditions. The assembly method is crimp connection, ensuring ease of installation while maintaining a vibration and temperature resistant assembly.
Utilises high quality materials which enhance the product's longevity
Designed to function effectively in a wide ambient temperature range
Crimp connection technology which simplifies the assembly process
Offers high degree of protection safeguarding against environmental factors
Supports a maximum current rating that suits demanding applications
Compatible with a variety of devices enhancing system interoperability
Designed to function effectively in a wide ambient temperature range
Crimp connection technology which simplifies the assembly process
Offers high degree of protection safeguarding against environmental factors
Supports a maximum current rating that suits demanding applications
Compatible with a variety of devices enhancing system interoperability
Related links
- Phoenix Contact Circular Connector Panel Mount Plug IP67, RF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, RF Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, RF Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, RF Series
- Phoenix Contact Circular Connector Panel Mount Plug IP67, RF Series
- Phoenix Contact Circular Connector M23 Connector Male RF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, RF Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, RF Series
