Phoenix Contact Circular Connector, 17 Contacts, Front Mount, M23 Connector, Socket, Female, IP67, RF Series
- RS Stock No.:
- 555-943
- Mfr. Part No.:
- 1607354
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£12.44
(exc. VAT)
£14.93
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £12.44 |
| 10 + | £11.44 |
*price indicative
- RS Stock No.:
- 555-943
- Mfr. Part No.:
- 1607354
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 17 | |
| Mounting Type | Front Mount | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | RF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 17 | ||
Mounting Type Front Mount | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series RF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device connector specifically designed for front mounting applications. This innovative solution features an angled rotatable design, facilitating easy installation and enhanced flexibility during use. The connector is equipped with a screw locking mechanism and offers a connectivity profile of 17 positions, ensuring reliable and secure connections across a wide range of applications. Constructed to withstand challenging environments, it boasts an IP67 degree of protection, making it suitable for demanding industrial conditions.
Wide operating temperature range ensures functionality in harsh conditions
Crimp connection method simplifies the installation process
Constructed with durable materials for long lasting performance
Compliance with international standards enhances reliability and safety
Designed for versatility across various industrial applications
Crimp connection method simplifies the installation process
Constructed with durable materials for long lasting performance
Compliance with international standards enhances reliability and safety
Designed for versatility across various industrial applications
Related links
- Phoenix Contact Circular Connector Front Mount Socket IP67, RF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, RF Series
- Phoenix Contact Connector Cable Mount Socket IP67, RF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, RF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, RF Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, RF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, RF Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, RF Series
