Phoenix Contact Circular Connector, 12 Contacts, Front, M23 Connector, Plug, Male, IP67, RF Series

Bulk discount available

Subtotal (1 unit)*

£12.41

(exc. VAT)

£14.89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£12.41
10 +£11.42

*price indicative

RS Stock No.:
555-942
Mfr. Part No.:
1607269
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Circular Connector

Number of Contacts

12

Mount Type

Front

Connector Size

M23

Current

8A

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Orientation

Angled

Series

RF

Voltage

48 V ac, 74 V dc

Coding

S

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

125°C

Housing Material

Copper Zinc Alloy, Die Cast Zinc

Standards/Approvals

cUL Recognised, UL Recognised

Contact Material

Copper Zinc Alloy, Die Cast Zinc

COO (Country of Origin):
DE
The Phoenix Contact M23 device connector from the RF series is designed for front mounting with an angled, rotatable configuration, offering flexibility in installation. It features a screw locking mechanism for secure connections and provides 12 positions with pin-type contact connections. The connector includes an axial O-ring with four 3.2 mm diameter holes for effective sealing. It is shielded for enhanced protection and has flange dimensions of 26 mm x 26 mm. The connection method is crimp, ensuring a reliable and durable connection for various industrial applications.

Easy connection thanks to infinitely adjustable cable outlet direction up to 310°

Safe use in the field thanks to high degree of protection

Connector for flexible on site assembly

Consistent EMC protection for reliable connection solutions in the industrial environment

Vibration and temperature resistant assembly

Related links

Recently viewed