Phoenix Contact Circular Connector, 12 Contacts, Front Mount, M23 Connector, Plug, Male, IP67, RF Series
- RS Stock No.:
- 555-940
- Mfr. Part No.:
- 1607258
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£12.03
(exc. VAT)
£14.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £12.03 |
| 10 + | £11.07 |
*price indicative
- RS Stock No.:
- 555-940
- Mfr. Part No.:
- 1607258
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Mounting Type | Front Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | RF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Mounting Type Front Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series RF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector front mounting solution is meticulously designed for seamless integration and reliable performance in diverse applications. Featuring an innovative angled fixing and screw locking mechanism, it guarantees secure connections while maintaining high signal integrity. The combination of robust materials, including a turned copper zinc alloy housing and FPM seals, ensures durability in demanding environments. This connector is rated IP67, offering superior protection against dust and moisture, which makes it ideal for industrial applications where reliability is paramount.
Flange dimensions are optimised for efficient mounting and integration
Robust construction materials resist environmental wear enhancing longevity
Rated for a wide ambient temperature range supporting versatile operational environments
Designed for crimp connections promoting a strong and reliable electrical contact
Corresponds to a variety of applications including automation and signal transmission
Robust construction materials resist environmental wear enhancing longevity
Rated for a wide ambient temperature range supporting versatile operational environments
Designed for crimp connections promoting a strong and reliable electrical contact
Corresponds to a variety of applications including automation and signal transmission
Related links
- Phoenix Contact Circular Connector Panel Mount Plug IP67, RF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, RF Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, RF Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, RF Series
- Phoenix Contact Circular Connector M23 Connector Male RF Series
- Phoenix Contact Circular Connector Panel Mount Plug IP67, RF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, RF Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, RF Series
