Phoenix Contact Circular Connector, 12 Contacts, Front Mount, M23 Connector, Male, IP67, 1607 Series
- RS Stock No.:
 - 521-680
 - Mfr. Part No.:
 - 1607268
 - Brand:
 - Phoenix Contact
 
Subtotal (1 pack of 10 units)*
£475.10
(exc. VAT)
£570.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)  | Per Pack  | Per unit*  | 
|---|---|---|
| 1 + | £475.10 | £47.51 | 
*price indicative
- RS Stock No.:
 - 521-680
 - Mfr. Part No.:
 - 1607268
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Mounting Type | Front Mount | |
| Connector Size | M23 | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | 1607 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Number of Contacts 12  | ||
Mounting Type Front Mount  | ||
Connector Size M23  | ||
Contact Gender Male  | ||
IP Rating IP67  | ||
Series 1607  | ||
- COO (Country of Origin):
 - DE
 
The Phoenix Contact Device connector front mounting is engineered for robust and reliable performance in industrial applications. This circular connector features an angled fixed design and is equipped with a screw locking mechanism, ensuring secure connections and optimal stability. With a range of 12 positions and a crimp connection method, it is adept at handling signal applications while maintaining effective shielding. Its compact flange dimensions of 26 mm x 26 mm make it well suited for tight installations, thus enhancing versatility across various environments.
IP67 rating guarantees protection against dust and moisture
12 position capability allows for versatile connectivity
Complies with RoHS II regulations supporting eco friendly practices
Durable materials ensure a long service life in industrial settings
Crimp connection type simplifies assembly and maintenance
12 position capability allows for versatile connectivity
Complies with RoHS II regulations supporting eco friendly practices
Durable materials ensure a long service life in industrial settings
Crimp connection type simplifies assembly and maintenance
Related links
- Phoenix Contact Circular Connector Front Mount Socket IP67, 1607 Series
 - Phoenix Contact Circular Connector Cable Plug IP67, CA Series
 - Phoenix Contact Circular Connector Front Mount Plug IP67, M23 PRO Series
 - Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
 - Phoenix Contact Circular Connector Cable Socket IP67, CA Series
 - Phoenix Contact Circular Connector Bulkhead Mount Plug IP67, CA Series
 - Phoenix Contact Circular Connector Cable Mount Plug IP67, RF Series
 - Phoenix Contact Circular Connector Panel Mount Plug IP67, RF Series
 
