Phoenix Contact Circular Connector, 12 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, RF Series
- RS Stock No.:
- 556-611
- Mfr. Part No.:
- 1607231
- Brand:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
£341.60
(exc. VAT)
£409.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £341.60 | £17.08 |
*price indicative
- RS Stock No.:
- 556-611
- Mfr. Part No.:
- 1607231
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | RF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series RF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector stands out as a robust solution for a variety of industrial applications, designed with precision and durability in mind. This connector employs a screw locking mechanism and offers superior performance with 12 positions, allowing for seamless connectivity in demanding environments. Constructed to maintain shielded integrity, it excels in applications requiring a high level of protection against environmental factors. The connector's specifications ensure compatibility with cables ranging from 5 mm to 13.2 mm in diameter, making it versatile for use in many devices. With an IP67 rating, it withstands both dust and humidity, ensuring reliable operation even under harsh conditions.
Suitable for a wide range of cable diameters for enhanced adaptability
Boasts 12 positions to facilitate complex connectivity needs
Designed with a high degree of protection rated IP67 for water and dust resistance
Constructed with durable materials ensuring longevity in demanding scenarios
Crimp connection method for ease of installation and maintenance
Ideal for applications in various industrial sectors enhancing operational reliability
Boasts 12 positions to facilitate complex connectivity needs
Designed with a high degree of protection rated IP67 for water and dust resistance
Constructed with durable materials ensuring longevity in demanding scenarios
Crimp connection method for ease of installation and maintenance
Ideal for applications in various industrial sectors enhancing operational reliability
Related links
- Phoenix Contact Circular Connector Panel Mount Plug IP67, RF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, RF Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, RF Series
- Phoenix Contact Circular Connector Panel Mount Plug IP67, RF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, RF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, RF Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, RF Series
- Phoenix Contact Connector Front Mount Plug IP67, RF-12P2N8AWV00 Series
