Phoenix Contact Connector, 8 Contacts, Rear Mount, M12 Connector, Socket, Female, IP65, IP67, VS Series

Discontinued
RS Stock No.:
519-758
Mfr. Part No.:
1407877
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

8

Mounting Type

Rear Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP65, IP67

Series

VS

COO (Country of Origin):
DE
The Phoenix Contact Device Connector Rear Mounting designed for high-speed data transmission up to 1 Gbps. The connector features a flush-type female and is shielded for enhanced protection. It complies with IP67 standards for dust and water resistance.

8 position female
Rear mounting M16 x 1.5
cable length is 5 m
Water blue colour

Related links