Phoenix Contact Circular Connector, 12 Contacts, Front Mount, M23 Connector, Plug, Male, IP67, RF Series
- RS Stock No.:
 - 519-031
 - Mfr. Part No.:
 - 1607817
 - Brand:
 - Phoenix Contact
 
Discontinued
- RS Stock No.:
 - 519-031
 - Mfr. Part No.:
 - 1607817
 - Brand:
 - Phoenix Contact
 
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Mounting Type | Front Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | RF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Number of Contacts 12  | ||
Mounting Type Front Mount  | ||
Connector Size M23  | ||
Plug/Socket Plug  | ||
Contact Gender Male  | ||
IP Rating IP67  | ||
Series RF  | ||
- COO (Country of Origin):
 - DE
 
The Phoenix Contact Device Connector front mounting offers a reliable solution for various industrial applications. Designed with a screw locking mechanism and M23 thread type, it enables a secure connection that withstands challenging environmental conditions. Its robust construction and shielded design ensure consistent performance and safety in critical settings. This connector is ideal for those seeking a dependable connection method, featuring 12 pinned positions that facilitate effective signal transmission.
Provides excellent electromagnetic compatibility for reliable functionality
Utilises crimping connections for enhanced resistance to vibration and temperature variations
Compatible with a range of accessories to customise installations
Accommodates varied ambient temperature ranges to suit diverse environments
Ideal for integration into automated systems for superior performance
Includes models that are compliant with EU RoHS and environmental standards
Utilises crimping connections for enhanced resistance to vibration and temperature variations
Compatible with a range of accessories to customise installations
Accommodates varied ambient temperature ranges to suit diverse environments
Ideal for integration into automated systems for superior performance
Includes models that are compliant with EU RoHS and environmental standards
Related links
- Phoenix Contact Circular Connector Front Mount Plug IP67, RF Series
 - Phoenix Contact Circular Connector Panel Mount Plug IP67, RF Series
 - Phoenix Contact Circular Connector Cable Mount Plug IP67, RF Series
 - Phoenix Contact Circular Connector Front Mount Plug IP67, RF Series
 - Phoenix Contact Circular Connector Panel Mount Plug IP67, RF Series
 - Phoenix Contact Circular Connector M23 Connector Male RF Series
 - Phoenix Contact Circular Connector Cable Mount Plug IP67, RF Series
 - Phoenix Contact Circular Connector Front Mount Plug IP67, RF Series
 
