Phoenix Contact Circular Connector, 12 Contacts, Front Mount, M23 Connector, Plug, Male, IP67, RF Series
- RS Stock No.:
- 268-198
- Mfr. Part No.:
- 1607817
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£7.76
(exc. VAT)
£9.31
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.76 |
*price indicative
- RS Stock No.:
- 268-198
- Mfr. Part No.:
- 1607817
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Mounting Type | Front Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | RF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Mounting Type Front Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series RF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector designed for front mounting applications. This circular connector is equipped with a screw locking mechanism to ensure secure connections in challenging environments. Built to withstand the rigours of industrial usage, its IP67 protection rating offers exceptional resistance to dust and water ingress, making it suitable for outdoor and damp conditions. The connector features a high degree of electromagnetic compatibility (EMC) for reliable signal integrity, essential for critical operational environments. Utilising crimp connections, this device offers a vibration- and temperature-resistant assembly, further enhancing its durability and overall performance across various applications in the field.
Compatible with crimp contacts allowing for tailored assembly solutions
Vibration resistant design ensures stable connectivity even in dynamic applications
Offers consistent performance across a wide temperature range for versatile deployment
Suitable for signal applications providing clear data transmission
Certified approval for use in a range of international markets
Vibration resistant design ensures stable connectivity even in dynamic applications
Offers consistent performance across a wide temperature range for versatile deployment
Suitable for signal applications providing clear data transmission
Certified approval for use in a range of international markets
Related links
- Phoenix Contact Circular Connector Front Mount Plug IP67, RF Series
- Phoenix Contact Circular Connector Panel Mount Plug IP67, RF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, RF Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, RF Series
- Phoenix Contact Circular Connector Panel Mount Plug IP67, RF Series
- Phoenix Contact Circular Connector M23 Connector Male RF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, RF Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, RF Series
