Phoenix Contact Circular Connector, 8 Contacts, Rear Mount, M12 Connector, Socket, Female, IP65, IP67, VS Series
- RS Stock No.:
- 509-733
- Mfr. Part No.:
- 1407507
- Brand:
- Phoenix Contact
Subtotal (1 pack of 30 units)*
£2,393.40
(exc. VAT)
£2,872.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £2,393.40 | £79.78 |
*price indicative
- RS Stock No.:
- 509-733
- Mfr. Part No.:
- 1407507
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 8 | |
Mounting Type | Rear Mount | |
Connector Size | M12 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP65, IP67 | |
Series | VS | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Rear Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP65, IP67 | ||
Series VS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector Rear Mounting is a flush-type female socket with Y-coding, designed for Ethernet hybrid CAT5 applications. The connector features the M12-SPEEDCON fast locking system and is rated for IP67, ensuring protection against dust and water. It is suitable for high transmission safety with a shield connection to the housing.
8 position female
Rear mounting M16 x 1.5
cable length is 5 m
UL 94 V0 Flammability rating
Rear mounting M16 x 1.5
cable length is 5 m
UL 94 V0 Flammability rating
Related links
- Phoenix Contact Circular Connector Rear Mount Socket IP65 VS Series
- Phoenix Contact Connector Rear Mount Socket IP65 VS Series
- Phoenix Contact Circular Connector Rear Mount Socket IP65 VS Series
- Phoenix Contact Circular Connector Rear Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket IP65 SACCBP Series
- Phoenix Contact Circular Connector Rear Mount Plug IP65 SACC Series
- Phoenix Contact Industrial Power Connector Rear Mount Plug IP65 IP69K, 15546
- Phoenix Contact Circular Connector Plug-In Socket IP65 VS Series