Phoenix Contact Circular Connector, 4 Contacts, Rear, M12 Connector, Socket, Female, IP65, IP67, SACC Series
- RS Stock No.:
- 497-752
- Mfr. Part No.:
- 1239480
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£721.43
(exc. VAT)
£865.72
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £721.43 | £14.429 |
*price indicative
- RS Stock No.:
- 497-752
- Mfr. Part No.:
- 1239480
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector | |
| Number of Contacts | 4 | |
| Mount Type | Rear | |
| Connector Size | M12 | |
| Current | 12A | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP65, IP67 | |
| Orientation | Straight | |
| Series | SACC | |
| Coding | S | |
| Voltage | 63V | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Wire | |
| Maximum Operating Temperature | 105°C | |
| Housing Material | Polyurethane | |
| Standards/Approvals | cUL, cULus, DIN EN 60 204/11.98 § 14.1.3, DIN EN ISO 13732-1:2008-12, IEC 61076-2-111, UL, VDE 0100/1.97 § 411.1.3.2 | |
| Contact Plating | Gold | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector | ||
Number of Contacts 4 | ||
Mount Type Rear | ||
Connector Size M12 | ||
Current 12A | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP65, IP67 | ||
Orientation Straight | ||
Series SACC | ||
Coding S | ||
Voltage 63V | ||
Minimum Operating Temperature -40°C | ||
Termination Type Wire | ||
Maximum Operating Temperature 105°C | ||
Housing Material Polyurethane | ||
Standards/Approvals cUL, cULus, DIN EN 60 204/11.98 § 14.1.3, DIN EN ISO 13732-1:2008-12, IEC 61076-2-111, UL, VDE 0100/1.97 § 411.1.3.2 | ||
Contact Plating Gold | ||
Contact Material Copper Zinc Alloy | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector is designed for optimal performance in high power applications, utilising a rear mounting configuration that simplifies installation while ensuring robust connectivity. Tailored for compact devices, it enables the transmission of substantial power within constrained spaces, reflecting the precision and engineering prowess that defines innovative solutions. Incorporating S coding for protection against mismatching, this connector is ready for immediate deployment with preassembled litz wires which enhance usability.
Provides flexibility with customer specific assembly options and litz wire lengths
Constructed with materials that meet stringent safety standards
Ensures easy integration into existing systems with a versatile connection method
Designed to withstand extreme temperatures for diverse operational environments
Facilitates secure and stable connections with a reliable locking mechanism
Related links
- Phoenix Contact Circular Connector Rear Socket IP65 SACC Series
- Phoenix Contact Circular Connector Rear Socket IP65 SACC Series
- Phoenix Contact Circular Connector Rear Socket IP65 SACC Series
- Phoenix Contact Power Connector Rear Socket IP65 SACC Series
- Phoenix Contact Industrial Power Connector Rear Socket IP65 SACC Series
- Phoenix Contact Circular Connector Rear Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Socket IP67, SACC Series
- Phoenix Contact Circular Connector Rear Plug IP65 SACC Series
