Phoenix Contact Circular Connector, 4 Contacts, Plug-In, M12 Connector, Socket, Female, IP65, IP67, SACC Series
- RS Stock No.:
- 496-856
- Mfr. Part No.:
- 1508349
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£12.49
(exc. VAT)
£14.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £12.49 |
| 10 + | £11.49 |
*price indicative
- RS Stock No.:
- 496-856
- Mfr. Part No.:
- 1508349
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Mounting Type | Plug-In | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP65, IP67 | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Plug-In | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP65, IP67 | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device connector designed for front mounting applications. Featuring a robust M12 standard coding, this connector ensures reliable connections critical for industrial environments. It accommodates individual wires with a length of 1.5 m and is crafted from high quality materials to deliver performance and durability. The connector is also potted to provide enhanced protection against environmental factors, making it suitable for demanding applications. Its innovative design includes features such as a straight socket interface, ensuring ease of connection and disconnection, while the accessory options allow for customisation based on specific needs.
Potted construction enhances environmental resistance
Supports a quick and easy installation with included lock nut
Strikes a balance between performance and compact size
Compatible with a broad range of accessories to suit various needs
Offers high transmission safety with optional EMC nut connection
Supports a quick and easy installation with included lock nut
Strikes a balance between performance and compact size
Compatible with a broad range of accessories to suit various needs
Offers high transmission safety with optional EMC nut connection
Related links
- Phoenix Contact Circular Connector M12 Connector Female IP67, SACC Series
- Phoenix Contact Circular Connector M8 Connector Female IP67, SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Plug-In Socket IP65 SACC Series
- Phoenix Contact Circular Connector Panel Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Socket IP65 SACC Series
