Phoenix Contact Circular Connector, 4 Contacts, Plug-In, M12 Connector, Socket, Female, IP65, IP67, SACC Series
- RS Stock No.:
- 496-056
- Mfr. Part No.:
- 1426272
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£1,161.00
(exc. VAT)
£1,393.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1,161.00 | £23.22 |
*price indicative
- RS Stock No.:
- 496-056
- Mfr. Part No.:
- 1426272
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Mounting Type | Plug-In | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP65, IP67 | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Plug-In | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP65, IP67 | ||
Series SACC | ||
- COO (Country of Origin):
- DE
Phoenix Contact PLC-RSC Series
PLC Interface single- and double-pole relays, and opto-couplers, having the same profile. This allows the modules to be installed in any configuration with a common bridging system and using the same accessories. The V8 adapter connects 8 relays or opto-couplers to a 15 way D-SUB cable.
Features and Benefits
Relays and opto-couplers for inputs and outputs with "pluggable" switching devices
Four bridging slots to reduce wiring; bridging of up to 80 modules is possible
Screw terminal connections
LED indicators and diodes for coil suppression
250V versions have a switched power rating of 1500VA
Mechanical life (relays) 1 x 107 operations
Wide range of accessories also available
Four bridging slots to reduce wiring; bridging of up to 80 modules is possible
Screw terminal connections
LED indicators and diodes for coil suppression
250V versions have a switched power rating of 1500VA
Mechanical life (relays) 1 x 107 operations
Wide range of accessories also available
The Phoenix Contact Device connector front mounting solution offers a robust and reliable connection for various applications. Designed with precision engineering, it accommodates power transmission in confined spaces while ensuring protection against mismatching through its S coding. The connector features an M12 standard and is available with a convenient cable length, making it ideal for seamless integration in diverse environments. It is engineered for easy installation and maintenance, promoting safety through clear operational guidance.
Preassembled with litz wires ready for immediate deployment
Custom assembly options available for tailored connectivity solutions
Sealed on the litz wire side enhances leak tightness in various applications
Incorporates a shield connection to the housing improving transmission safety
Custom assembly options available for tailored connectivity solutions
Sealed on the litz wire side enhances leak tightness in various applications
Incorporates a shield connection to the housing improving transmission safety
Related links
- Phoenix Contact Circular Connector M12 Connector Female IP67, SACC Series
- Phoenix Contact Circular Connector M8 Connector Female IP67, SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Plug-In Socket IP65 SACC Series
- Phoenix Contact Circular Connector Panel Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Socket IP65 SACC Series
