Phoenix Contact Circular Connector, 8 Contacts, Plug-In, M12 Connector, Socket, Female, IP65, IP67, VS Series
- RS Stock No.:
- 493-330
- Mfr. Part No.:
- 1237433
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£32.83
(exc. VAT)
£39.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £32.83 |
| 10 + | £30.20 |
*price indicative
- RS Stock No.:
- 493-330
- Mfr. Part No.:
- 1237433
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Mounting Type | Plug-In | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP65, IP67 | |
| Series | VS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Plug-In | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP65, IP67 | ||
Series VS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Data cable preassembled connector offers exceptional versatility for various electrical applications. Designed for railway applications, this product features Ethernet connectivity up to 10 Gbps, making it ideal for high speed data transfer. The connector is constructed with high quality materials such as PUR, ensuring durability and resistance to environmental factors. Its sleek water blue finish complies with RAL 5021 standards, while its M12 SPEEDCON locking mechanism promotes secure connections. With a cable length of 0.5 m, it is ideal for compact installations where space is limited. The piece's construction is not only lead free and compliant with RoHS guidelines but also designed to optimise transmission safety with effective shielding.
Versatile connectivity suited for multiple fieldbus and network applications
Durable materials ensure long lasting and reliable performance
Lead free construction supports environmental compliance
Designed for proper shielding enhancing transmission reliability
Exceptional degree of protection against dust and water ingress
Optimised for railway applications providing high signal integrity
Durable materials ensure long lasting and reliable performance
Lead free construction supports environmental compliance
Designed for proper shielding enhancing transmission reliability
Exceptional degree of protection against dust and water ingress
Optimised for railway applications providing high signal integrity
Related links
- Phoenix Contact Circular Connector Rear Mount Socket IP65 VS Series
- Phoenix Contact Circular Connector Plug-In Socket IP65 VS Series
- Phoenix Contact Connector Rear Mount Socket IP65 VS Series
- Phoenix Contact Circular Connector Front Mount Socket IP65 VS Series
- Phoenix Contact Circular Connector Rear Mount Socket IP65 VS Series
- Phoenix Contact Circular Connector Plug-In Plug IP65 VS Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, VS Series
- Phoenix Contact Circular Connector Plug-In Socket IP65, IP67
