Phoenix Contact Circular Connector, 12 Contacts, Front Mount, M23 Connector, Plug, Male, IP67, RF Series
- RS Stock No.:
- 488-460
- Mfr. Part No.:
- 1607802
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 488-460
- Mfr. Part No.:
- 1607802
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Mounting Type | Front Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | RF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Mounting Type Front Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series RF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device connector front mounting offers an angled rotatable design with a reliable screw locking mechanism, making installation straightforward and secure. Specifically engineered for enhanced connectivity, it boasts twelve contact positions and a crimp connection method designed to ensure robustness in demanding applications. The connector is shielded for optimal performance, featuring dimensions that ensure compatibility across various equipment setups. Built for a wide operating temperature range, its ideal for both industrial environments and sensitive applications.
Incorporates a vibration and temperature resistant crimping connection for durability
Supports superior EMC protection to enhance connection reliability
Allows infinite adjustment of cable outlet direction for improved accessibility
Capabilities include optimal performance under extreme conditions
Compact flange dimensions facilitate seamless integration into various devices
Supports superior EMC protection to enhance connection reliability
Allows infinite adjustment of cable outlet direction for improved accessibility
Capabilities include optimal performance under extreme conditions
Compact flange dimensions facilitate seamless integration into various devices
Related links
- Phoenix Contact Circular Connector Front Mount Plug IP67, RF Series
- Phoenix Contact Circular Connector Panel Mount Plug IP67, RF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, RF Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, RF Series
- Phoenix Contact Circular Connector Panel Mount Plug IP67, RF Series
- Phoenix Contact Circular Connector M23 Connector Male RF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, RF Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, RF Series
