Phoenix Contact Circular Connector, 12 Contacts, Front Mount, M23 Connector, Plug, Male, IP67, RF Series

Subtotal (1 unit)*

£13.39

(exc. VAT)

£16.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£13.39

*price indicative

RS Stock No.:
268-197
Mfr. Part No.:
1607802
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

12

Mounting Type

Front Mount

Connector Size

M23

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

RF

COO (Country of Origin):
DE
The Phoenix Contact Device Connector is designed for robust and reliable connectivity in demanding environments. With its angled rotatable configuration, it allows for flexibility in assembly, enabling optimised cable management. Made with high-quality materials, it boasts a degree of protection rated at IP67, ensuring that it can withstand harsh conditions. The connector features a crimp connection method for durable assembly, while multiple positions facilitate enhanced signal integrity. Whether for industrial applications or outdoor use, this connector delivers consistent performance and ease of installation, making it an essential component for your connectivity needs.

Vibration resistant assembly enhances durability in dynamic environments
Efficient assembly reduces installation time and costs
Consistent EMC protection supports reliable performance
Compatible with crimp contacts for tailored connectivity solutions
Optimal for high demand applications requiring robust electrical connections
Lightweight design simplifies handling and installation processes

Related links