Phoenix Contact Circular Connector, 4 Contacts, Rear Mount, M12 Connector, Socket, Female, IP65, IP67, SACC Series
- RS Stock No.:
- 487-346
- Mfr. Part No.:
- 1027670
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£11.19
(exc. VAT)
£13.43
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 23 unit(s) shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £11.19 |
| 10 + | £10.29 |
*price indicative
- RS Stock No.:
- 487-346
- Mfr. Part No.:
- 1027670
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Mounting Type | Rear Mount | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP65, IP67 | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Rear Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP65, IP67 | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector is expertly designed for secure and reliable connections in challenging environments. With its robust M12 push pull locking system, it ensures maximum availability while facilitating swift and efficient installation. This innovative connector is particularly well suited for applications demanding stringent safety measures, such as those found in industrial automation and control systems. The connector supports PROFINET CAT5 protocols, guaranteeing seamless data transmission along with the transfer of signals and power. Its durable construction, including a nickel plated brass material, offers excellent resistance to environmental factors, thus ensuring longevity even in demanding conditions.
Manufacturer independent compatibility enhances flexibility in system design
Provides a reliable shield connection that withstands mechanical strain
Compatible with both screw and push in connection types for diverse application possibilities
Proper grounding enhances safety for voltages exceeding 50 V AC
Seals against contamination when securely locked with a protective cap
Provides a reliable shield connection that withstands mechanical strain
Compatible with both screw and push in connection types for diverse application possibilities
Proper grounding enhances safety for voltages exceeding 50 V AC
Seals against contamination when securely locked with a protective cap
Related links
- Phoenix Contact Circular Connector Rear Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket IP65 SACC Series
